Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39003/01-2766Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.46C0342
Product RangeM39003 Series
Also Known AsT212B106K020RS, CSR13E106KR
Your Part Number
82 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.440 |
| 5+ | $12.810 |
| 10+ | $11.180 |
| 25+ | $10.330 |
| 100+ | $9.470 |
| 500+ | $8.790 |
| 1000+ | $8.410 |
Price for:Each
Minimum: 1
Multiple: 1
$14.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39003/01-2766Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.46C0342
Product RangeM39003 Series
Also Known AsT212B106K020RS, CSR13E106KR
Technical Datasheet
Capacitance10µF
Voltage(DC)20V
Product RangeM39003 Series
Capacitance Tolerance± 10%
Lead Spacing-
ESR-
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCLead (16-Jan-2020)
Product Overview
M39003/01-2766 is a TANTALEX™ M39003/01 series, solid-electrolyte TANTALEX™ capacitor.
- Capacitance is 10µF
- Capacitance tolerance is ±10%
- Military specification: Military MIL-PRF-39003/01 qualified, style CSR13
- Voltage rating is 20V DC
- Axial leaded terminals
- Exponential failure rates :R
- Product length is 12.04mm
- Product diameter is 4.7mm
- Hermetically sealed, metal cased
- Operating temperature range from -55°C to +125°C
Technical Specifications
Capacitance
10µF
Product Range
M39003 Series
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
Lead (16-Jan-2020)
Voltage(DC)
20V
Capacitance Tolerance
± 10%
ESR
-
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
