Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39003/01-2546
Newark Part No.46C0222
Product RangeM39003 Series
Also Known AsT212C226K035PS, CSR13F226KP
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $13.100 |
| 25+ | $12.210 |
| 50+ | $10.710 |
| 100+ | $9.960 |
| 250+ | $9.620 |
| 500+ | $8.940 |
Price for:Each
Minimum: 20
Multiple: 1
$262.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39003/01-2546
Newark Part No.46C0222
Product RangeM39003 Series
Also Known AsT212C226K035PS, CSR13F226KP
Technical Datasheet
Capacitance22µF
Voltage(DC)35V
Product RangeM39003 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure RateP
Lead Spacing-
Ripple Current310mA
Capacitor Case / PackageAxial Leaded
Product Diameter7.34mm
ESR-
Product Length17.42mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39003/01
SVHCLead
Technical Specifications
Capacitance
22µF
Product Range
M39003 Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Failure Rate
P
Ripple Current
310mA
Product Diameter
7.34mm
Product Length
17.42mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate