Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLVR05R0100FB12
Newark Part No.97F9247
Product RangeLVR Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoLVR05R0100FB12
Newark Part No.97F9247
Product RangeLVR Series
Technical Datasheet
Resistance10mohm
Product RangeLVR Series
Power Rating5W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient-
Resistor TypeHigh Power, Precision
Product Diameter8.38mm
Product Length23.5mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationMIL-PRF-49465
SVHCLead
Technical Specifications
Resistance
10mohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power, Precision
Product Length
23.5mm
Operating Temperature Min
-65°C
Qualification
MIL-PRF-49465
Product Range
LVR Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
-
Product Diameter
8.38mm
Product Width
-
Operating Temperature Max
275°C
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate