Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLVR03R1000FE70
Newark Part No.65K1714
Product RangeLVR Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoLVR03R1000FE70
Newark Part No.65K1714
Product RangeLVR Series
Technical Datasheet
Resistance100mohm
Product RangeLVR Series
Resistor Case / PackageAxial Leaded
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyWirewound
Temperature Coefficient± 1000ppm/°C
Product Length14.22mm
Product Width-
Product Height-
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationMIL-PRF-49465
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
100mohm
Resistor Case / Package
Axial Leaded
Resistance Tolerance
± 1%
Temperature Coefficient
± 1000ppm/°C
Product Width
-
Operating Temperature Min
-65°C
Qualification
MIL-PRF-49465
Product Range
LVR Series
Power Rating
3W
Resistor Technology
Wirewound
Product Length
14.22mm
Product Height
-
Operating Temperature Max
275°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
