Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLVR03R0500FE12
Newark Part No.65K1712
Product RangeLVR Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoLVR03R0500FE12
Newark Part No.65K1712
Product RangeLVR Series
Technical Datasheet
Resistance0.05ohm
Product RangeLVR Series
Power Rating3W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Temperature Coefficient-
Product Length14.22mm
Product Width-
Product Height-
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationMIL-PRF-49465
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
0.05ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-
Product Width
-
Operating Temperature Min
-65°C
Qualification
MIL-PRF-49465
Product Range
LVR Series
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Product Length
14.22mm
Product Height
-
Operating Temperature Max
275°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
