Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLTO100F7R500JTE3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14AJ2406
Product RangeLTO 100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.790 |
| 25+ | $6.910 |
| 100+ | $5.860 |
| 250+ | $5.330 |
| 500+ | $5.220 |
| 1000+ | $5.120 |
| 2500+ | $5.010 |
Price for:Each
Minimum: 1
Multiple: 1
$7.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLTO100F7R500JTE3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14AJ2406
Product RangeLTO 100 Series
Resistance7.5ohm
Product RangeLTO 100 Series
Power Rating100W
Resistance Tolerance± 5%
Resistor Element TypeThick Film
Resistor Case / PackageTO-247
Voltage Rating500V
Resistor TechnologyThick Film
Temperature Coefficient± 350ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length15.76mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
7.5ohm
Power Rating
100W
Resistor Element Type
Thick Film
Voltage Rating
500V
Temperature Coefficient
± 350ppm/°C
Product Diameter
-
Product Width
5mm
Operating Temperature Max
175°C
Automotive Qualification Standard
AEC-Q200
Product Range
LTO 100 Series
Resistance Tolerance
± 5%
Resistor Case / Package
TO-247
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
15.76mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
