0
0 Items$0.00

Through Hole Resistors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
06X6710

RoHS

Date/Lot Code

Each
1+$6.500
10+$4.350
25+$4.120
50+$3.450
100+$3.250
More Pricing...
2ohm
PWR220T-20 Series
20W
± 1%
TO-220
Thick Film
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
AEC-Q200
14AJ2406

RoHS

Each
1+$7.790
25+$6.910
100+$5.860
250+$5.330
500+$5.220
More Pricing...
7.5ohm
LTO 100 Series
100W
± 5%
TO-247
Thick Film
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
AEC-Q200
14AJ2403

RoHS

Each
1+$9.510
25+$7.770
100+$7.080
250+$6.910
500+$6.750
More Pricing...
47ohm
LTO 100 Series
100W
± 1%
TO-247
Thick Film
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
AEC-Q200
14AJ2395

RoHS

Each
1+$9.800
25+$8.690
100+$7.360
250+$6.700
500+$6.570
More Pricing...
0.2ohm
LTO 100 Series
100W
± 1%
TO-247
Thick Film
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
AEC-Q200
14AJ2405

RoHS

Each
1+$9.510
25+$7.770
100+$7.080
250+$6.910
500+$6.750
More Pricing...
7.5ohm
LTO 100 Series
100W
± 1%
TO-247
Thick Film
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
AEC-Q200
14AJ2401

RoHS

Each
1+$13.370
25+$11.230
100+$9.350
250+$8.230
500+$8.150
More Pricing...
3.3ohm
LTO 100 Series
100W
± 1%
TO-247
Thick Film
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK