Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLTO100F4R700FTE3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67M0349
Product RangeLTO 100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 120+ | $5.690 |
| 250+ | $5.610 |
| 500+ | $5.530 |
Price for:Each
Minimum: 120
Multiple: 30
$682.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLTO100F4R700FTE3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67M0349
Product RangeLTO 100 Series
Technical Datasheet
Resistance4.7ohm
Product RangeLTO 100 Series
Resistance Tolerance± 1%
Resistor Case / PackageTO-247
Power Rating100W
Voltage Rating500V
Temperature Coefficient± 350ppm/°C
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Diameter-
Product Length15.76mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
4.7ohm
Resistance Tolerance
± 1%
Power Rating
100W
Temperature Coefficient
± 350ppm/°C
Resistor Type
High Power
Product Length
15.76mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LTO 100 Series
Resistor Case / Package
TO-247
Voltage Rating
500V
Resistor Technology
Thick Film
Product Diameter
-
Product Width
5mm
Operating Temperature Max
175°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
