Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLPS0800H1R00JBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.58R2601
Product RangeLPS 800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 15+ | $134.300 |
| 25+ | $132.910 |
| 50+ | $131.510 |
Price for:Each
Minimum: 15
Multiple: 15
$2,014.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLPS0800H1R00JBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.58R2601
Product RangeLPS 800 Series
Technical Datasheet
Resistance1ohm
Product RangeLPS 800 Series
Resistance Tolerance± 5%
Resistor TerminalsScrew
Power Rating800W
Voltage Rating5kV
Resistor TechnologyThick Film
Temperature Coefficient± 500ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length57mm
Product Width60mm
Product Height25.2mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
Qualification-
SVHCLead
Product Overview
The LPS800 series from Vishay are thick film power resistors for mounting onto a heatsink. The resistance range includes E24 decade values range from 0.3ohm to 900Kohm with ±1%, ±2%, ±5% and ±10% tolerance.
- Limiting element voltage of 5KV, rated power is 800W
- Temperature coefficient is ±150ppm/°C (10 ohm<lt/>R), ±300ppm/°C (1ohm<lt/> R≤10 ohm), ±500ppm/°C (R≤1ohm)
- Thick film resistive element with alumina substrate
- Insulated case UL94V-0 mechanical protection
- Temperature range from -55°C to 175°C
- Non inductive, easy mounting
- Low thermal radiation of the case
- Dielectric strength is 7KVRMS or 12KVRMS(IEC 60115-1, 1min, 10mA max)
- High voltage, high power resistor
Technical Specifications
Resistance
1ohm
Resistance Tolerance
± 5%
Power Rating
800W
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
57mm
Product Height
25.2mm
Operating Temperature Max
175°C
SVHC
Lead
Product Range
LPS 800 Series
Resistor Terminals
Screw
Voltage Rating
5kV
Temperature Coefficient
± 500ppm/°C
Resistor Mounting
Panel Mount
Product Width
60mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
