Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLL4150-GS08Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28X7115
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 12500+ | $0.070 |
| 37500+ | $0.065 |
| 62500+ | $0.064 |
Price for:Each (Supplied on Full Reel)
Minimum: 12500
Multiple: 12500
$875.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLL4150-GS08Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28X7115
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage50V
Average Forward Current300mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max175°C
Diode Case StyleSOD-80
No. of Pins2Pins
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LL4150-GS08 is a silicon epitaxial planar Small Signal Fast Switching Diode features low forward voltage drop and high forward current capability. It is used in high speed switching and general purpose use in computer and industrial applications.
- AEC-Q101 qualified
- 50V Reverse voltage VR
- -55 to 175°C Operating temperature range
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
300mA
Reverse Recovery Time
4ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
50V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
SOD-80
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Alternatives for LL4150-GS08
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
