Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLH1546AEFTRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AC6463
Product RangeLH1546 Series
Your Part Number
274 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 10+ | $2.270 |
| 25+ | $2.060 |
| 50+ | $1.990 |
| 100+ | $1.920 |
| 250+ | $1.820 |
| 500+ | $1.770 |
| 1000+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1546AEFTRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AC6463
Product RangeLH1546 Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max350V
Load Current120mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Forward Current If50mA
Relay TerminalsGull Wing
On State Resistance Max27ohm
Isolation Voltage3.75kV
I/O Capacitance Typ0.6pF
Off State Leakage Current Max1µA
Product RangeLH1546 Series
SVHCNo SVHC (07-Nov-2024)
Alternatives for LH1546AEFTR
1 Product Found
Product Overview
The LH1546AEFTR is a Solid State Relay with SPST-NO contact and surface-mount terminals. This 1-form-A relay is constructed using GaAs LED for actuation control and MOSFETs for the switch output. It employs current-limiting circuitry which meets lightning surge testing as per ANSI/TIA-968-B and other regulatory voltage surge requirements when overvoltage protection is provided.
- Current limit protection
- High surge capability
- Clean bounce-free switching
- Low power consumption
- 550mW Power dissipation
- 3ms Turn-on/off maximum time
- -40 to 85°C Ambient temperature range
Applications
Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
350V
MOSFET Relay Package Style
SOP-4
Forward Current If
50mA
On State Resistance Max
27ohm
I/O Capacitance Typ
0.6pF
Product Range
LH1546 Series
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
