Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLH1526AACTRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel21H0702
Re-Reel58AJ2365RL
Cut Tape58AJ2365
Product RangeLH1526 Series
Your Part Number
557 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.480 | $5.48 |
| Total Price | $5.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.480 |
| 10+ | $4.890 |
| 25+ | $4.670 |
| 50+ | $4.510 |
| 100+ | $4.340 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.930 |
| 2000+ | $3.740 |
| 4000+ | $3.480 |
| 8000+ | $3.240 |
| 12000+ | $3.120 |
| 20000+ | $3.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1526AACTRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel21H0702
Re-Reel58AJ2365RL
Cut Tape58AJ2365
Product RangeLH1526 Series
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Load TypeAC / DC
Load Voltage Max400V
Load Current125mA
MOSFET Relay Package StyleSMD-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max36ohm
Isolation Voltage5.3kV
I/O Capacitance Typ0.7pF
Off State Leakage Current Max1µA
Product RangeLH1526 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
400V
MOSFET Relay Package Style
SMD-8
Relay Terminals
Gull Wing
Isolation Voltage
5.3kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Load Type
AC / DC
Load Current
125mA
Relay Mounting
Surface Mount
On State Resistance Max
36ohm
I/O Capacitance Typ
0.7pF
Product Range
LH1526 Series
Technical Docs (2)
Alternatives for LH1526AACTR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
