Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLH1520AB
Newark Part No.21H0686
Product RangeLH1520 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.070 |
| 2500+ | $2.850 |
Price for:Each
Minimum: 2000
Multiple: 2000
$6,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1520AB
Newark Part No.21H0686
Product RangeLH1520 Series
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Load TypeAC / DC
Load Voltage Max350V
Load Current150mA
MOSFET Relay Package StyleDIP-8
Relay MountingThrough Hole
Forward Current If1mA
Relay TerminalsPC Pin
On State Resistance Max25ohm
Isolation Voltage5.3kV
I/O Capacitance Typ1.1pF
Off State Leakage Current Max1µA
Product RangeLH1520 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
350V
MOSFET Relay Package Style
DIP-8
Forward Current If
1mA
On State Resistance Max
25ohm
I/O Capacitance Typ
1.1pF
Product Range
LH1520 Series
Load Type
AC / DC
Load Current
150mA
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Isolation Voltage
5.3kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate