Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLH1510AABTR
Newark Part No.60K6165
Product RangeLH1510 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 2000+ | $1.980 |
| 4000+ | $1.840 |
| 8000+ | $1.710 |
| 12000+ | $1.650 |
| 20000+ | $1.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1510AABTR
Newark Part No.60K6165
Product RangeLH1510 Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max200V
Load Current200mA
MOSFET Relay Package StyleSMD-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If950µA
On State Resistance Max15ohm
Isolation Voltage5.3kV
I/O Capacitance Typ0.72pF
Off State Leakage Current Max1µA
Product RangeLH1510 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
200V
MOSFET Relay Package Style
SMD-6
Relay Terminals
Gull Wing
On State Resistance Max
15ohm
I/O Capacitance Typ
0.72pF
Product Range
LH1510 Series
Load Type
AC / DC
Load Current
200mA
Relay Mounting
Surface Mount
Forward Current If
950µA
Isolation Voltage
5.3kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LH1510AABTR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
