Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | LH1510AABTRCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel69AH0606RL Cut Tape69AH0606 |
| Product Range | LH1510 Series |
| Your Part Number | |
| Technical Datasheet |
390 In Stock
2,850 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.150 | $3.15 |
| Total Price | $3.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 10+ | $3.030 |
| 25+ | $2.860 |
| 50+ | $2.760 |
| 100+ | $2.710 |
| 250+ | $2.280 |
| 500+ | $2.200 |
| 1000+ | $1.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | LH1510AABTRCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel69AH0606RL Cut Tape69AH0606 |
| Product Range | LH1510 Series |
| Technical Datasheet | |
| Contact Form | SPST-NO (1 Form A) |
| Load Type | AC / DC |
| Load Voltage Max | 200V |
| Load Current | 200mA |
| MOSFET Relay Package Style | SMD-6 |
| Relay Mounting | Surface Mount |
| Relay Terminals | Gull Wing |
| On State Resistance Max | 15ohm |
| Isolation Voltage | 5.3kV |
| I/O Capacitance Typ | 0.72pF |
| Off State Leakage Current Max | 1µA |
| Product Range | LH1510 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Contact Form | SPST-NO (1 Form A) |
|---|---|
| Load Voltage Max | 200V |
| MOSFET Relay Package Style | SMD-6 |
| Relay Terminals | Gull Wing |
| Isolation Voltage | 5.3kV |
| Off State Leakage Current Max | 1µA |
| SVHC | No SVHC (25-Jun-2025) |
| Load Type | AC / DC |
|---|---|
| Load Current | 200mA |
| Relay Mounting | Surface Mount |
| On State Resistance Max | 15ohm |
| I/O Capacitance Typ | 0.72pF |
| Product Range | LH1510 Series |
Technical Docs (2)
Alternatives for LH1510AABTR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
