Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLH1501BTCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.88K1130
Product RangeLH1501 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2.960 |
| 2500+ | $2.900 |
Price for:Each
Minimum: 2000
Multiple: 2000
$5,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1501BTCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.88K1130
Product RangeLH1501 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Contact FormSPST-NC (1 Form B)
Load TypeAC / DC
Load Voltage Max350V
Load Current150mA
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Forward Current If900µA
Relay TerminalsPC Pin
On State Resistance Max25ohm
Isolation Voltage3.75kV
I/O Capacitance Typ3pF
Off State Leakage Current Max1µA
Product RangeLH1501 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The LH1501BT is a through-hole Solid-State Relay constructed as a multi-chip hybrid device. It has SPST normally closed switches (1-form-B) that can replace electromechanical relay in many applications. The output switch is a combination of a photodiode array with MOSFET switches and control circuitry. The relay can be configured for AC/DC or DC only operation.
- Actuation control is via an infrared LED
- Clean bounce free switching
- Low power consumption
Applications
Industrial, Communications & Networking, Sensing & Instrumentation, Security
Technical Specifications
Contact Configuration
SPST-NC
Load Type
AC / DC
Load Current
150mA
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Contact Form
SPST-NC (1 Form B)
Load Voltage Max
350V
MOSFET Relay Package Style
DIP-6
Forward Current If
900µA
On State Resistance Max
25ohm
I/O Capacitance Typ
3pF
Product Range
LH1501 Series
Technical Docs (1)
Alternatives for LH1501BT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
