Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLH1262CACTR
Newark Part No.21H0649
Product RangeLH1262 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 2000+ | $2.540 |
| 4000+ | $2.360 |
| 8000+ | $2.200 |
| 12000+ | $2.120 |
| 20000+ | $2.080 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,670.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1262CACTR
Newark Part No.21H0649
Product RangeLH1262 Series
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Load Type-
Load Current-
Load Voltage Max15V
MOSFET Relay Package StyleSMD-8
On State Resistance Max-
Relay MountingSurface Mount
Forward Current If10mA
Relay TerminalsGull Wing
Isolation Voltage5.3kV
I/O Capacitance Typ-
Off State Leakage Current Max-
Product RangeLH1262 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Current
-
MOSFET Relay Package Style
SMD-8
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
I/O Capacitance Typ
-
Product Range
LH1262 Series
Load Type
-
Load Voltage Max
15V
On State Resistance Max
-
Forward Current If
10mA
Isolation Voltage
5.3kV
Off State Leakage Current Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LH1262CACTR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
