Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLCS964MCS0402MDB00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AH0667
Product RangeLCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.830 |
| 5+ | $101.990 |
| 10+ | $101.150 |
| 25+ | $99.130 |
| 50+ | $97.100 |
| 100+ | $95.080 |
Price for:Each
Minimum: 1
Multiple: 1
$102.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLCS964MCS0402MDB00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AH0667
Product RangeLCS Series
Technical Datasheet
Kit Contents3600 Pieces 40 Each of 90 Values of MCS Type 0402 Size 47ohm to 221kohm Thin Film Chip Resistors
Power Rating-
Range of Resistor Values47ohm to 221kohm
Resistance Tolerance± 0.1%
No. of Items in Kit3600
Product RangeLCS Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Kit Contents
3600 Pieces 40 Each of 90 Values of MCS Type 0402 Size 47ohm to 221kohm Thin Film Chip Resistors
Range of Resistor Values
47ohm to 221kohm
No. of Items in Kit
3600
SVHC
No SVHC (23-Jan-2024)
Power Rating
-
Resistance Tolerance
± 0.1%
Product Range
LCS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
