Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | KBU4D-E4/51Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 76K6377 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $4.310 |
| 1000+ | $3.820 |
| 1500+ | $3.430 |
| 2500+ | $3.250 |
| 5000+ | $2.910 |
| 12500+ | $2.550 |
| 25000+ | $2.490 |
Price for:Each
Minimum: 500
Multiple: 500
$2,155.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | KBU4D-E4/51Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 76K6377 |
| Technical Datasheet | |
| No. of Phases | Single Phase |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 4A |
| Bridge Rectifier Case Style | SIP |
| No. of Pins | 4Pins |
| Forward Voltage Max | 1V |
| Bridge Rectifier Mounting | Through Hole |
| Forward Surge Current | 200A |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | Lead (27-Jun-2018) |
Technical Specifications
| No. of Phases | Single Phase |
|---|---|
| Average Forward Current | 4A |
| No. of Pins | 4Pins |
| Bridge Rectifier Mounting | Through Hole |
| Operating Temperature Max | 150°C |
| SVHC | Lead (27-Jun-2018) |
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Bridge Rectifier Case Style | SIP |
| Forward Voltage Max | 1V |
| Forward Surge Current | 200A |
| Product Range | - |
Technical Docs (3)
Alternatives for KBU4D-E4/51
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
