Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoKBPC806Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06F8814
Your Part Number
94 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.280 |
| 10+ | $3.670 |
| 25+ | $3.520 |
| 50+ | $3.380 |
| 100+ | $3.230 |
| 250+ | $3.020 |
| 500+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$6.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoKBPC806Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06F8814
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current8A
Bridge Rectifier Case StyleThrough Hole
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current137A
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Product Overview
The KBPC806 is a 4-pin single-phase Bridge Rectifier Diode suitable for printed circuit board or chassis mounting. It consists of four silicon junctions connected as a full bridge and intended for use in general applications.
- Compact construction
- High surge current capability
- Fully characterised data
- Wide temperature range
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
8A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
Through Hole
Forward Voltage Max
1V
Forward Surge Current
137A
Product Range
-
Technical Docs (1)
Alternatives for KBPC806
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
