Print Page
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.151 |
| 250+ | $0.116 |
| 500+ | $0.104 |
| 1000+ | $0.095 |
| 5000+ | $0.087 |
Price for:Each
Minimum: 10
Multiple: 10
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoK473K15X7RF5TL2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AC2401
Product RangeK Series
Capacitance0.047µF
Voltage Rating50V
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing2.5mm
Series NameK
Capacitor Case / PackageRadial Leaded
Product RangeK Series
Product Diameter-
Product Length4mm
Product Width2.6mm
Product Height4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.047µF
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
2.5mm
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.6mm
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
Yes
Voltage Rating
50V
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Series Name
K
Product Range
K Series
Product Length
4mm
Product Height
4mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for K473K15X7RF5TL2
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

