Print Page
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoK104Z15Y5VF5TH5Copy
Newark Part No.95C0980
Product RangeK Series
Capacitance0.1µF
Voltage(DC)50V
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeK Series
Product Diameter-
Qualification-
Product Length4mm
Product Width2.6mm
Product Height4mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
-20%, +80%
Lead Spacing
5mm
Product Range
K Series
Qualification
-
Product Width
2.6mm
Operating Temperature Min
-30°C
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
50V
Dielectric Characteristic
Y5V
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Length
4mm
Product Height
4mm
Operating Temperature Max
85°C
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

