Print Page
11,884 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.263 |
| 10+ | $0.154 |
| 25+ | $0.129 |
| 50+ | $0.105 |
| 100+ | $0.084 |
| 500+ | $0.071 |
| 1000+ | $0.064 |
| 2500+ | $0.054 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | K104M15X7RF5TL2Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 09AN9330 |
| Product Range | K Series |
| Technical Datasheet | |
| Capacitance | 0.1µF |
| Voltage(DC) | 50V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Dielectric Characteristic | X7R |
| Lead Spacing | 2.5mm |
| Capacitor Case / Package | - |
| Product Range | K Series |
| Product Diameter | - |
| Product Length | 4mm |
| Product Width | 2.6mm |
| Product Height | 4mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 0.1µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X7R |
| Capacitor Case / Package | - |
| Product Diameter | - |
| Product Width | 2.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 2.5mm |
| Product Range | K Series |
| Product Length | 4mm |
| Product Height | 4mm |
| Operating Temperature Max | 125°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

