Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIWTXA653FZEB120KF3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH2958
Product RangeIWTX Series
Your Part Number
563 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
| 25+ | $6.110 |
| 100+ | $5.850 |
| 250+ | $5.760 |
| 500+ | $5.600 |
| 1000+ | $5.490 |
| 2500+ | $5.380 |
Price for:Each
Minimum: 1
Multiple: 1
$7.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIWTXA653FZEB120KF3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH2958
Product RangeIWTX Series
Technical Datasheet
Inductance1 x 11.5µH, 2 x 12.5µH
Inductance Tolerance± 10%
No. of Coils3 Coils
Product RangeIWTX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1 x 11.5µH, 2 x 12.5µH
No. of Coils
3 Coils
SVHC
No SVHC (04-Feb-2026)
Inductance Tolerance
± 10%
Product Range
IWTX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
