Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoISC1812RQ221KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel07J3785
Re-Reel45C5436
Cut Tape45C5436
Product RangeISC-1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.715 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.715 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.511 |
| 4000+ | $0.459 |
| 6000+ | $0.442 |
| 10000+ | $0.433 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1812RQ221KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel07J3785
Re-Reel45C5436
Cut Tape45C5436
Product RangeISC-1812 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)105mA
Inductor ConstructionShielded
Saturation Current (Isat)-000A
Product RangeISC-1812 Series
DC Resistance Max6.3ohm
Inductance Tolerance± 10%
SVHCTo Be Advised
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
ISC-1812 Series
Inductance Tolerance
± 10%
RMS Current (Irms)
105mA
Saturation Current (Isat)
-000A
DC Resistance Max
6.3ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ISC1812RQ221K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
