Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoISC1812RQ150KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel07J3778
Cut Tape45C5422
Product RangeISC-1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.412 | $824.00 |
| Total Price | $824.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.412 |
| 4000+ | $0.404 |
| 6000+ | $0.396 |
| 10000+ | $0.387 |
| 20000+ | $0.379 |
| 50000+ | $0.371 |
| 100000+ | $0.363 |
| 200000+ | $0.354 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.408 |
| 6000+ | $0.395 |
| 10000+ | $0.387 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1812RQ150KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel07J3778
Cut Tape45C5422
Product RangeISC-1812 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)252mA
Saturation Current (Isat)-000A
Product RangeISC-1812 Series
DC Resistance Max1.1ohm
Inductance Tolerance± 10%
SVHCTo Be Advised
Technical Specifications
Inductance
15µH
Saturation Current (Isat)
-000A
DC Resistance Max
1.1ohm
SVHC
To Be Advised
RMS Current (Irms)
252mA
Product Range
ISC-1812 Series
Inductance Tolerance
± 10%
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
