Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ISC1812RQ101K Power Inductor (SMD), 100 µH, 147 mA, Shielded, ISC-1812 Series, 1812 [4525 Metric]](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoISC1812RQ101KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07J3775
Product RangeISC-1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.453 |
| 4000+ | $0.406 |
| 6000+ | $0.392 |
| 10000+ | $0.383 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$906.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1812RQ101KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07J3775
Product RangeISC-1812 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)147mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeISC-1812 Series
Power Inductor Case1812 [4525 Metric]
Inductor Case / Package1812 [4525 Metric]
DC Resistance Max3.25ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCLead
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
ISC-1812 Series
Inductor Case / Package
1812 [4525 Metric]
Inductance Tolerance
± 10%
Product Width
3.2mm
SVHC
Lead
RMS Current (Irms)
147mA
Saturation Current (Isat)
-
Power Inductor Case
1812 [4525 Metric]
DC Resistance Max
3.25ohm
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (1)
Alternatives for ISC1812RQ101K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
