Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoISC1812ES390KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel53K5443
Re-Reel53K5442
Cut Tape53K5442
Product RangeISC-1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.542 | $1,084.00 |
| Total Price | $1,084.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.542 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.453 |
| 4000+ | $0.406 |
| 6000+ | $0.392 |
| 10000+ | $0.383 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1812ES390KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel53K5443
Re-Reel53K5442
Cut Tape53K5442
Product RangeISC-1812 Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)192mA
Saturation Current (Isat)-000A
Product RangeISC-1812 Series
DC Resistance Max1.89ohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
39µH
Saturation Current (Isat)
-000A
DC Resistance Max
1.89ohm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
192mA
Product Range
ISC-1812 Series
Inductance Tolerance
± 10%
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
