Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoISC1812ES2R2KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel53K5423
Cut Tape53K5422
Product RangeISC-1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.371 | $742.00 |
| Total Price | $742.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.371 |
| 4000+ | $0.350 |
| 6000+ | $0.343 |
| 10000+ | $0.336 |
| 20000+ | $0.329 |
| 50000+ | $0.322 |
| 100000+ | $0.315 |
| 200000+ | $0.308 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.371 |
| 6000+ | $0.350 |
| 10000+ | $0.343 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1812ES2R2KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel53K5423
Cut Tape53K5422
Product RangeISC-1812 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)390mA
Inductor ConstructionShielded
Saturation Current (Isat)-000A
Product RangeISC-1812 Series
DC Resistance Max0.46ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ISC-1812 Series
Inductance Tolerance
± 10%
RMS Current (Irms)
390mA
Saturation Current (Isat)
-000A
DC Resistance Max
0.46ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ISC1812ES2R2K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
