Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ISC1812ES1R2K Power Inductor (SMD), 1.2 µH, 429 mA, Shielded, ISC-1812 Series, 1812 [4525 Metric]](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoISC1812ES1R2KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel53K5399
Cut Tape53K5398
Product RangeISC-1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.371 | $742.00 |
| Total Price | $742.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.371 |
| 4000+ | $0.364 |
| 6000+ | $0.356 |
| 10000+ | $0.349 |
| 20000+ | $0.341 |
| 50000+ | $0.334 |
| 100000+ | $0.326 |
| 200000+ | $0.319 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.371 |
| 6000+ | $0.364 |
| 10000+ | $0.356 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1812ES1R2KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel53K5399
Cut Tape53K5398
Product RangeISC-1812 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)429mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeISC-1812 Series
Power Inductor Case1812 [4525 Metric]
Inductor Case / Package1812 [4525 Metric]
Inductance Tolerance± 10%
DC Resistance Max0.38ohm
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
ISC-1812 Series
Inductor Case / Package
1812 [4525 Metric]
DC Resistance Max
0.38ohm
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
429mA
Saturation Current (Isat)
-
Power Inductor Case
1812 [4525 Metric]
Inductance Tolerance
± 10%
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (1)
Alternatives for ISC1812ES1R2K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
