Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoISC1812ES121K
Newark Part No.53K5413
Product RangeISC-1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.453 |
| 4000+ | $0.406 |
| 6000+ | $0.392 |
| 10000+ | $0.383 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$906.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1812ES121K
Newark Part No.53K5413
Product RangeISC-1812 Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)139mA
Inductor ConstructionShielded
Product RangeISC-1812 Series
Saturation Current (Isat)-
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max3.64ohm
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
3.64ohm
Product Width
3.2mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
139mA
Product Range
ISC-1812 Series
Power Inductor Case
-
Inductance Tolerance
± 10%
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (1)
Alternatives for ISC1812ES121K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
