Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ISC1812ER101K Power Inductor (SMD), 100 µH, 147 mA, Shielded, ISC-1812 Series, 1812 [4532 Metric]](https://www.newark.com/productimages/standard/en_US/56AC1079-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoISC1812ER101KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel52M5159
Re-Reel76AH1817
Cut Tape76AH1817
Product RangeISC-1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.876 | $876.00 |
| Total Price | $876.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.876 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.060 |
| 2000+ | $0.963 |
| 4000+ | $0.865 |
| 6000+ | $0.834 |
| 10000+ | $0.816 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1812ER101KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel52M5159
Re-Reel76AH1817
Cut Tape76AH1817
Product RangeISC-1812 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)147mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeISC-1812 Series
Power Inductor Case1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Inductance Tolerance± 10%
DC Resistance Max3.25ohm
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
ISC-1812 Series
Inductor Case / Package
1812 [4532 Metric]
DC Resistance Max
3.25ohm
Product Width
3.2mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
147mA
Saturation Current (Isat)
-
Power Inductor Case
1812 [4532 Metric]
Inductance Tolerance
± 10%
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
