Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoISC1210ERR82M
Newark Part No.
Full Reel53K5321
Cut Tape53K5320
Product RangeISC-1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.927 | $1,854.00 |
| Total Price | $1,854.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.927 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.868 |
| 5000+ | $0.848 |
| 10000+ | $0.784 |
| 20000+ | $0.730 |
| 30000+ | $0.681 |
| 50000+ | $0.651 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1210ERR82M
Newark Part No.
Full Reel53K5321
Cut Tape53K5320
Product RangeISC-1210 Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)450mA
Saturation Current (Isat)-000A
Product RangeISC-1210 Series
DC Resistance Max500mohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
820nH
Saturation Current (Isat)
-000A
DC Resistance Max
500mohm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
450mA
Product Range
ISC-1210 Series
Inductance Tolerance
± 20%
Technical Docs (1)
Alternatives for ISC1210ERR82M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
