Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoISC1210ER4R7KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel53K5357
Re-Reel53K5356RL
Cut Tape53K5356
Product RangeISC-1210 Series
Your Part Number
1,170 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.676 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.676 |
| 25+ | $0.557 |
| 100+ | $0.555 |
| 250+ | $0.553 |
| 500+ | $0.552 |
| 1000+ | $0.550 |
| 5000+ | $0.548 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.670 |
| 4000+ | $0.632 |
| 6000+ | $0.611 |
| 10000+ | $0.604 |
| 20000+ | $0.592 |
| 50000+ | $0.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1210ER4R7KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel53K5357
Re-Reel53K5356RL
Cut Tape53K5356
Product RangeISC-1210 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)220mA
Inductor ConstructionShielded
Product RangeISC-1210 Series
Saturation Current (Isat)-
Inductor Case / Package-
Power Inductor Case-
Inductance Tolerance± 10%
DC Resistance Max1.25ohm
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
-
Power Inductor Case
-
DC Resistance Max
1.25ohm
Product Width
2.49mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
220mA
Product Range
ISC-1210 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Length
3.2mm
Product Height
2.21mm
Technical Docs (1)
Alternatives for ISC1210ER4R7K
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
