Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ISC1210ER100K Power Inductor (SMD), 10 µH, 185 mA, Shielded, ISC-1210 Series, 1210 [3225 Metric]](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoISC1210ER100KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel53K5330
Cut Tape53K5330
Product RangeISC-1210 Series
Your Part Number
1,418 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $0.984 |
| 25+ | $0.983 |
| 50+ | $0.914 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1210ER100KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel53K5330
Cut Tape53K5330
Product RangeISC-1210 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)185mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case1210 [3225 Metric]
Product RangeISC-1210 Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max2ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
1210 [3225 Metric]
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Width
2.49mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
185mA
Saturation Current (Isat)
-
Product Range
ISC-1210 Series
DC Resistance Max
2ohm
Product Length
3.2mm
Product Height
2.21mm
Technical Docs (2)
Alternatives for ISC1210ER100K
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
