Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRLZ44PBFCopy
Manufacturer Standard Lead Time84 weeks
Newark Part No.63J7713
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 10+ | $2.240 |
| 100+ | $1.970 |
| 500+ | $1.850 |
| 1000+ | $1.780 |
| 2500+ | $1.730 |
| 5000+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRLZ44PBFCopy
Manufacturer Standard Lead Time84 weeks
Newark Part No.63J7713
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id50A
Drain Source On State Resistance0.028ohm
On Resistance Rds(on)0.028ohm
Transistor MountingThrough Hole
Power Dissipation Pd150W
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max2V
Transistor Case StyleTO-220
Power Dissipation150W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCLead
Alternatives for IRLZ44PBF
1 Product Found
Product Overview
The IRLZ44PBF is a third generation N-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The package is universally preferred for power dissipation levels to approximately 50W. The low thermal resistance of the package contributes to its wide acceptance throughout the industry.
- Dynamic dV/dt rating
- Logic-level gate drive
- RDS (ON) Specified at VGS = 4 and 5V
- -55 to 175°C Operating temperature range
- Ease of paralleling
- Simple drive requirements
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.028ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
5V
Transistor Case Style
TO-220
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
50A
On Resistance Rds(on)
0.028ohm
Power Dissipation Pd
150W
Gate Source Threshold Voltage Max
2V
Power Dissipation
150W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
