Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRLU014PBFCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 63J7670 |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 10+ | $1.570 |
| 100+ | $1.170 |
| 500+ | $1.080 |
| 1000+ | $0.935 |
| 2500+ | $0.916 |
| 10000+ | $0.898 |
Price for:Each
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRLU014PBFCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 63J7670 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 7.7A |
| On Resistance Rds(on) | 0.2ohm |
| Drain Source On State Resistance | 0.2ohm |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 5V |
| Power Dissipation Pd | 2.5W |
| Transistor Case Style | TO-251 |
| Gate Source Threshold Voltage Max | 2V |
| Power Dissipation | 2.5W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| MSL | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 60V |
| On Resistance Rds(on) | 0.2ohm |
| Transistor Mounting | Through Hole |
| Power Dissipation Pd | 2.5W |
| Gate Source Threshold Voltage Max | 2V |
| No. of Pins | 3Pins |
| Qualification | - |
| MSL | - |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 7.7A |
| Drain Source On State Resistance | 0.2ohm |
| Rds(on) Test Voltage | 5V |
| Transistor Case Style | TO-251 |
| Power Dissipation | 2.5W |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for IRLU014PBF
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
