Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRLL014TRPBFCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 97W2293 |
| Your Part Number | |
| Technical Datasheet |
1,222 In Stock
8,546 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $0.856 |
| 100+ | $0.770 |
| 500+ | $0.617 |
| 1000+ | $0.582 |
| 2500+ | $0.512 |
| 10000+ | $0.459 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRLL014TRPBFCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 97W2293 |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 2.7A |
| On Resistance Rds(on) | 0.2ohm |
| Drain Source On State Resistance | 0.2ohm |
| Transistor Case Style | SOT-223 |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 3.1W |
| Rds(on) Test Voltage | 5V |
| Gate Source Threshold Voltage Max | 2V |
| Power Dissipation | 3.1W |
| No. of Pins | 4Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 60V |
| On Resistance Rds(on) | 0.2ohm |
| Transistor Case Style | SOT-223 |
| Power Dissipation Pd | 3.1W |
| Gate Source Threshold Voltage Max | 2V |
| No. of Pins | 4Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 2.7A |
| Drain Source On State Resistance | 0.2ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 5V |
| Power Dissipation | 3.1W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for IRLL014TRPBF
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
