Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRLIZ34GPBF
Newark Part No.63J7579
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id20A
Drain Source On State Resistance0.05ohm
On Resistance Rds(on)0.05ohm
Transistor MountingThrough Hole
Power Dissipation Pd42W
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max2V
Transistor Case StyleTO-220
Power Dissipation42W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.05ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
5V
Transistor Case Style
TO-220
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
20A
On Resistance Rds(on)
0.05ohm
Power Dissipation Pd
42W
Gate Source Threshold Voltage Max
2V
Power Dissipation
42W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
