Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRL640STRLPBFCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.41K2484
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 800+ | $2.260 |
| 2000+ | $2.170 |
| 4000+ | $2.050 |
| 8000+ | $1.950 |
| 12000+ | $1.900 |
| 20000+ | $1.870 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$1,808.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRL640STRLPBFCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.41K2484
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id17A
On Resistance Rds(on)0.18ohm
Drain Source On State Resistance0.18ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Power Dissipation Pd3.1W
Transistor Case StyleSMD
Gate Source Threshold Voltage Max2V
Power Dissipation3.1W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.18ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
3.1W
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
17A
Drain Source On State Resistance
0.18ohm
Rds(on) Test Voltage
5V
Transistor Case Style
SMD
Power Dissipation
3.1W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
