Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFZ20PBFCopy
Manufacturer Standard Lead Time58 weeks
Newark Part No.19K8195
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 10+ | $1.540 |
| 100+ | $1.300 |
| 500+ | $1.210 |
| 1000+ | $1.190 |
| 2500+ | $1.160 |
| 5000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFZ20PBFCopy
Manufacturer Standard Lead Time58 weeks
Newark Part No.19K8195
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id15A
Drain Source On State Resistance0.1ohm
On Resistance Rds(on)0.1ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd40W
Gate Source Threshold Voltage Max4V
Transistor Case StyleTO-220AB
Power Dissipation40W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead (04-Feb-2026)
Alternatives for IRFZ20PBF
1 Product Found
Product Overview
The IRFZ20PBF is an N-channel Power MOSFET offers all of the well-established advantages such as voltage control, very fast switching, ease of paralleling and temperature stability of the electrical parameters. It is well suited for applications such as switching power supplies, motor controls, inverters, choppers and high energy pulse circuits etc. The technology has expanded its product base to serve the low voltage, very low RDS (on) MOSFET transistor requirements.
- Extremely low RDS (ON)
- Fast switching
- Low drive current
- Ease of paralleling
- Excellent temperature stability
- Parts per million quality
Applications
Power Management, Motor Drive & Control, Audio, Automotive, Portable Devices
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
50V
Drain Source On State Resistance
0.1ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
40W
Transistor Case Style
TO-220AB
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
15A
On Resistance Rds(on)
0.1ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
Power Dissipation
40W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
