Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFU120PBFCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.78Y9477
Your Part Number
684 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.100 |
| 100+ | $0.860 |
| 500+ | $0.726 |
| 1000+ | $0.695 |
| 2500+ | $0.681 |
| 10000+ | $0.667 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFU120PBFCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.78Y9477
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id7.7A
Drain Source On State Resistance0.27ohm
On Resistance Rds(on)0.27ohm
Transistor Case StyleTO-251AA
Transistor MountingThrough Hole
Power Dissipation Pd42W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation42W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.27ohm
Transistor Case Style
TO-251AA
Power Dissipation Pd
42W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
7.7A
On Resistance Rds(on)
0.27ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
42W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
