Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFU110PBFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.63J7045
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 3000+ | $0.756 |
Price for:Each
Minimum: 3000
Multiple: 3000
$2,268.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFU110PBFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.63J7045
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id4.3A
Drain Source On State Resistance0.54ohm
On Resistance Rds(on)0.54ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd25W
Transistor Case StyleTO-251
Gate Source Threshold Voltage Max4V
Power Dissipation25W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead (19-Jan-2021)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.54ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
25W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
4.3A
On Resistance Rds(on)
0.54ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TO-251
Power Dissipation
25W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Alternatives for IRFU110PBF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
