Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFSL9N60APBF
Newark Part No.63J7029
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id9.2A
On Resistance Rds(on)0.75ohm
Drain Source On State Resistance0.75ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd170W
Transistor Case StyleTO-262
Gate Source Threshold Voltage Max4V
Power Dissipation170W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.75ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
170W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
9.2A
Drain Source On State Resistance
0.75ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TO-262
Power Dissipation
170W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
