Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFS9N60ATRLPBFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel05W6866
Cut Tape05W6866
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $2.660 | $2,128.00 |
| Total Price | $2,128.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $2.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFS9N60ATRLPBFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel05W6866
Cut Tape05W6866
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id9.2A
Drain Source On State Resistance0.75ohm
On Resistance Rds(on)0.75ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd170W
Gate Source Threshold Voltage Max2V
Power Dissipation170W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.75ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
9.2A
On Resistance Rds(on)
0.75ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
170W
Power Dissipation
170W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Alternatives for IRFS9N60ATRLPBF
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
