Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFS9N60APBFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.63J7040
Your Part Number
989 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $4.620 |
| 25+ | $4.520 |
| 50+ | $2.740 |
| 100+ | $2.550 |
| 250+ | $2.380 |
| 500+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFS9N60APBFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.63J7040
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id9.2A
Drain Source On State Resistance0.75ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation170W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
9.2A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
170W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.75ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
SVHC
Lead
Technical Docs (1)
Alternatives for IRFS9N60APBF
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
