Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFRC20TRLPBF-BE3Copy
Newark Part No.
Full Reel78AH6362
Cut Tape82AH6196
Product RangeIRFRC20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.080 | $3,240.00 |
| Total Price | $3,240.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.080 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.889 |
| 4000+ | $0.802 |
| 6000+ | $0.773 |
| 10000+ | $0.744 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFRC20TRLPBF-BE3Copy
Newark Part No.
Full Reel78AH6362
Cut Tape82AH6196
Product RangeIRFRC20 Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id2A
Drain Source On State Resistance4.4ohm
On Resistance Rds(on)4.4ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd42W
Power Dissipation42W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeIRFRC20 Series
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
4.4ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
42W
No. of Pins
3Pins
Qualification
-
SVHC
Lead
Channel Type
N Channel
Continuous Drain Current Id
2A
On Resistance Rds(on)
4.4ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
42W
Operating Temperature Max
150°C
Product Range
IRFRC20 Series
Technical Docs (2)
Alternatives for IRFRC20TRLPBF-BE3
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
