Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIRFR9210PBF
Newark Part No.63J7013
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.966 |
| 5000+ | $0.915 |
Price for:Each
Minimum: 3000
Multiple: 3000
$2,898.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFR9210PBF
Newark Part No.63J7013
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id1.9A
On Resistance Rds(on)3ohm
Drain Source On State Resistance3ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd25W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation25W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead
Product Overview
The IRFR9210PBF is a third generation P-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The DPAK is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Power dissipation levels up to 1.5W are possible in typical surface-mount applications.
- Dynamic dV/dt rating
- Repetitive avalanche rated
- Surface-mount
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
3ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
25W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
1.9A
Drain Source On State Resistance
3ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
25W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for IRFR9210PBF
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate