Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFR9024TRPBFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel63J7006RL
Cut Tape63J7006
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.350 | $2.35 |
| Total Price | $2.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 50+ | $1.490 |
| 100+ | $1.110 |
| 250+ | $1.040 |
| 500+ | $1.020 |
| 1000+ | $0.998 |
| 2500+ | $0.978 |
| 5000+ | $0.957 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFR9024TRPBFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel63J7006RL
Cut Tape63J7006
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id8.8A
Drain Source On State Resistance0.28ohm
On Resistance Rds(on)0.28ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd42W
Gate Source Threshold Voltage Max4V
Power Dissipation42W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.28ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
8.8A
On Resistance Rds(on)
0.28ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
42W
Power Dissipation
42W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for IRFR9024TRPBF
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
