Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRFR9024PBFCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 63J7005 |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 10+ | $1.950 |
| 100+ | $1.470 |
| 500+ | $1.360 |
| 1000+ | $1.190 |
| 2500+ | $1.170 |
| 5000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRFR9024PBFCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 63J7005 |
| Technical Datasheet | |
| Transistor Polarity | P Channel |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 8.8A |
| Drain Source On State Resistance | 0.28ohm |
| On Resistance Rds(on) | 0.28ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 42W |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 42W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The IRFR9024PBF is a -60V P-channel Power MOSFET designed for fast switching, rugged device design and low on-resistance. The DPAK is designed for surface mounting using vapour phase, infrared or wave soldering techniques. The straight lead version (IRFU, SiHFU series) is for through-hole mounting applications. Power dissipation levels up to 1.5W are possible in typical surface mount applications.
- Dynamic dV/dt rating
- Repetitive avalanche rated
- Fast switching
Applications
Power Management
Technical Specifications
| Transistor Polarity | P Channel |
|---|---|
| Drain Source Voltage Vds | 60V |
| Drain Source On State Resistance | 0.28ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Power Dissipation Pd | 42W |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 3Pins |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 8.8A |
| On Resistance Rds(on) | 0.28ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 42W |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for IRFR9024PBF
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
